
744851101 | |
|---|---|
DigiKey Part Number | 732-3016-2-ND - Tape & Reel (TR) 732-3016-1-ND - Cut Tape (CT) 732-3016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851101 |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 22mOhm Max DC Resistance (DCR) - Parallel 5.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 5.3 A | |
Current Rating - Series | 2.65 A | |
Current Saturation - Parallel | 8 A | |
Current Saturation - Series | 4 A | |
DC Resistance (DCR) - Parallel | 22mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.906" L x 0.728" W (23.00mm x 18.50mm) | |
Height | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.06000 | kr.37.06 |
| 10 | kr.36.28800 | kr.362.88 |
| 50 | kr.34.81600 | kr.1,740.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.28.74240 | kr.4,311.36 |
| 300 | kr.26.15040 | kr.7,845.12 |
| Unit Price without VAT: | kr.37.06000 |
|---|---|
| Unit Price with VAT: | kr.46.32500 |


