



744839208072 | |
|---|---|
DigiKey Part Number | 732-10872-ND |
Manufacturer | |
Manufacturer Product Number | 744839208072 |
Description | CMC 208MH 7.2A 3LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 208 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 7.2A DCR 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744839208072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 208 mH @ 10 kHz | |
Current Rating (Max) | 7.2A | |
DC Resistance (DCR) (Max) | 85mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.92000 | kr.313.92 |
| 10 | kr.279.01400 | kr.2,790.14 |
| 48 | kr.261.56125 | kr.12,554.94 |
| 120 | kr.259.28000 | kr.31,113.60 |
| Unit Price without VAT: | kr.313.92000 |
|---|---|
| Unit Price with VAT: | kr.392.40000 |



