74483xxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74483xxxxxxx
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744839047160

DigiKey Part Number
732-10870-ND
Manufacturer
Manufacturer Product Number
744839047160
Description
CMC 47MH 16A 3LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 16A DCR 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
744839047160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
-
Voltage Rating - AC
760V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.756" Dia (70.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.313.92000kr.313.92
10kr.279.01400kr.2,790.14
48kr.261.56125kr.12,554.94
120kr.259.28000kr.31,113.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.313.92000
Unit Price with VAT:kr.392.40000