

744838040400 | |
---|---|
DigiKey Part Number | 732-10864-ND |
Manufacturer | |
Manufacturer Product Number | 744838040400 |
Description | CMC 4MH 40A 3LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 40A DCR 3.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744838040400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 4 mH @ 10 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 3.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.313.92000 | kr.313.92 |
10 | kr.279.01400 | kr.2,790.14 |
48 | kr.261.56125 | kr.12,554.94 |
120 | kr.259.28000 | kr.31,113.60 |
Unit Price without VAT: | kr.313.92000 |
---|---|
Unit Price with VAT: | kr.392.40000 |