



744835150072 | |
|---|---|
DigiKey Part Number | 732-10859-ND |
Manufacturer | |
Manufacturer Product Number | 744835150072 |
Description | CMC 15MH 7.2A 3LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 7.2A DCR 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744835150072 Models |
Category | Current Rating (Max) 7.2A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 85mOhm |
Series | Voltage Rating - AC 760V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.756" Dia (70.00mm) |
Number of Lines 3 | Height (Max) 1.535" (39.00mm) |
Inductance @ Frequency 15 mH @ 10 kHz | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.12000 | kr.242.12 |
| 10 | kr.215.18000 | kr.2,151.80 |
| 48 | kr.201.73875 | kr.9,683.46 |
| 120 | kr.188.29800 | kr.22,595.76 |
| Unit Price without VAT: | kr.242.12000 |
|---|---|
| Unit Price with VAT: | kr.302.65000 |

