



744831020133 | |
|---|---|
DigiKey Part Number | 732-10726-ND |
Manufacturer | |
Manufacturer Product Number | 744831020133 |
Description | CMC 2MH 13.3A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 13.3A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744831020133 Models |
Category | Current Rating (Max) 13.3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 13mOhm |
Series | Voltage Rating - AC 760V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.791" Dia x 1.102" W (45.50mm x 28.00mm) |
Number of Lines 2 | Height (Max) 1.752" (44.50mm) |
Inductance @ Frequency 2 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.60000 | kr.106.60 |
| 50 | kr.96.88460 | kr.4,844.23 |
| 100 | kr.88.05480 | kr.8,805.48 |
| 250 | kr.80.07732 | kr.20,019.33 |
| 630 | kr.74.08648 | kr.46,674.48 |
| Unit Price without VAT: | kr.106.60000 |
|---|---|
| Unit Price with VAT: | kr.133.25000 |

