



7448052502 | |
|---|---|
DigiKey Part Number | 732-5600-ND |
Manufacturer | |
Manufacturer Product Number | 7448052502 |
Description | CMC 2.5MH 25A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 25A DCR 2.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448052502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 10 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 2.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.906" W (36.00mm x 23.00mm) | |
Height (Max) | 1.417" (36.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.69000 | kr.96.69 |
| 50 | kr.90.09360 | kr.4,504.68 |
| 192 | kr.81.79271 | kr.15,704.20 |
| 384 | kr.70.70492 | kr.27,150.69 |
| Unit Price without VAT: | kr.96.69000 |
|---|---|
| Unit Price with VAT: | kr.120.86250 |











