7448011305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7448011305

7448011305

DigiKey Part Number
732-5576-ND
Manufacturer
Manufacturer Product Number
7448011305
Description
CMC 5MH 1.3A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448011305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.551" L x 0.295" W (14.00mm x 7.50mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.75000kr.58.75
50kr.51.55200kr.2,577.60
250kr.46.77144kr.11,692.86
500kr.35.76960kr.17,884.80
Unit Price without VAT:kr.58.75000
Unit Price with VAT:kr.73.43750