470 nH Shielded Molded Inductor 7.1 A 22mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 7.1 A 22mOhm Max 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74479299147

DigiKey Part Number
732-9726-2-ND - Tape & Reel (TR)
732-9726-1-ND - Cut Tape (CT)
732-9726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479299147
Description
FIXED IND 470NH 7.1A 22 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 7.1 A 22mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479299147 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP3212A-R47MBourns Inc.10.732118-SRP3212A-R47MCT-NDkr.2.47000Similar
In-Stock: 2.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
50kr.7.28460kr.364.23
100kr.6.32100kr.632.10
1.000kr.5.64894kr.5,648.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.53312kr.13,599.36
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750