



74479276210C | |
|---|---|
DigiKey Part Number | 732-9715-2-ND - Tape & Reel (TR) 732-9715-1-ND - Cut Tape (CT) 732-9715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479276210C |
Description | FIXED IND 1UH 2.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.1 A 65mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479276210C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 50 | kr.5.64900 | kr.282.45 |
| 100 | kr.4.98320 | kr.498.32 |
| 1.000 | kr.4.38728 | kr.4,387.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.34118 | kr.10,023.54 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |



