



74479276124 | |
|---|---|
DigiKey Part Number | 732-9709-2-ND - Tape & Reel (TR) 732-9709-1-ND - Cut Tape (CT) 732-9709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479276124 |
Description | FIXED IND 240NH 3.6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 3.6 A 23mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479276124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 50 | kr.7.41100 | kr.370.55 |
| 100 | kr.6.43070 | kr.643.07 |
| 1.000 | kr.5.74695 | kr.5,746.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.15060 | kr.12,451.80 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

