



74479275210 | |
|---|---|
DigiKey Part Number | 732-9707-2-ND - Tape & Reel (TR) 732-9707-1-ND - Cut Tape (CT) 732-9707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479275210 |
Description | FIXED IND 1UH 1.8A 78 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.7 A 75mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479275210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 50 | kr.6.81120 | kr.340.56 |
| 100 | kr.5.90180 | kr.590.18 |
| 1.000 | kr.5.36640 | kr.5,366.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.87776 | kr.11,633.28 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

