



74479262147 | |
|---|---|
DigiKey Part Number | 732-9704-2-ND - Tape & Reel (TR) 732-9704-1-ND - Cut Tape (CT) 732-9704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479262147 |
Description | FIXED IND 470NH 1.5A 100MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 1.5 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479262147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 50 | kr.6.12760 | kr.306.38 |
| 100 | kr.5.45030 | kr.545.03 |
| 1.000 | kr.4.84395 | kr.4,843.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.74424 | kr.14,976.96 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

