



744787100 | |
|---|---|
DigiKey Part Number | 732-4527-2-ND - Tape & Reel (TR) 732-4527-1-ND - Cut Tape (CT) 732-4527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744787100 |
Description | FIXED IND 10UH 2.6A 43 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.6 A 43mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744787100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.11.80500 | kr.118.05 |
| 50 | kr.10.62580 | kr.531.29 |
| 100 | kr.9.83970 | kr.983.97 |
| 500 | kr.9.44660 | kr.4,723.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.66044 | kr.8,660.44 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

