



744786115A | |
|---|---|
DigiKey Part Number | 732-6265-2-ND - Tape & Reel (TR) 732-6265-1-ND - Cut Tape (CT) 732-6265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786115A |
Description | FIXED IND 15NH 500MA 500MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 500 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786115A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 50 | kr.1.27060 | kr.63.53 |
| 100 | kr.1.19330 | kr.119.33 |
| 500 | kr.1.07716 | kr.538.58 |
| 1.000 | kr.0.92235 | kr.922.35 |
| 2.000 | kr.0.72885 | kr.1,457.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38313 | kr.1,532.52 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


