



744786110A | |
|---|---|
DigiKey Part Number | 732-6263-2-ND - Tape & Reel (TR) 732-6263-1-ND - Cut Tape (CT) 732-6263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786110A |
Description | FIXED IND 10NH 500MA 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786110A Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 50 | kr.1.24900 | kr.62.45 |
| 100 | kr.1.17290 | kr.117.29 |
| 500 | kr.1.05878 | kr.529.39 |
| 1.000 | kr.0.90662 | kr.906.62 |
| 2.000 | kr.0.71642 | kr.1,432.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41844 | kr.1,673.76 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


