

7447860247 | |
|---|---|
DigiKey Part Number | 732-7447860247TR-ND - Tape & Reel (TR) 732-7447860247CT-ND - Cut Tape (CT) 732-7447860247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860247 |
Description | FIXED IND 470NH 150MA 2.6OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.56320 | kr.28.16 |
| 100 | kr.0.51840 | kr.51.84 |
| 1.000 | kr.0.46720 | kr.467.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35136 | kr.1,405.44 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

