
7447860012G | |
|---|---|
DigiKey Part Number | 732-7447860012GTR-ND - Tape & Reel (TR) 732-7447860012GCT-ND - Cut Tape (CT) 732-7447860012GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860012G |
Description | FIXED IND 1.2NH 300MA 50 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 300 mA 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860012G Models |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±0.1nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.46920 | kr.46.92 |
| 1.000 | kr.0.41844 | kr.418.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34236 | kr.1,369.44 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

