



744784115A | |
|---|---|
DigiKey Part Number | 732-6235-2-ND - Tape & Reel (TR) 732-6235-1-ND - Cut Tape (CT) 732-6235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784115A |
Description | FIXED IND 15NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784115A Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 50 | kr.1.05880 | kr.52.94 |
| 100 | kr.0.90660 | kr.90.66 |
| 500 | kr.0.83054 | kr.415.27 |
| 1.000 | kr.0.75446 | kr.754.46 |
| 2.000 | kr.0.64034 | kr.1,280.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37406 | kr.3,740.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

