
7447840218G | |
|---|---|
DigiKey Part Number | 732-7447840218GTR-ND - Tape & Reel (TR) 732-7447840218GCT-ND - Cut Tape (CT) 732-7447840218GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840218G |
Description | FIXED IND 180NH 150MA 3.38 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840218G Models |
Category | DC Resistance (DCR) 3.38Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.41220 | kr.20.61 |
| 100 | kr.0.38040 | kr.38.04 |
| 1.000 | kr.0.35504 | kr.355.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28530 | kr.2,853.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

