

744784018A | |
---|---|
DigiKey Part Number | 732-6224-2-ND - Tape & Reel (TR) 732-6224-1-ND - Cut Tape (CT) 732-6224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784018A |
Description | FIXED IND 1.8NH 300MA 100MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784018A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
50 | kr.1.06880 | kr.53.44 |
100 | kr.0.91520 | kr.91.52 |
500 | kr.0.83840 | kr.419.20 |
1.000 | kr.0.76160 | kr.761.60 |
2.000 | kr.0.64640 | kr.1,292.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.33984 | kr.3,398.40 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |