WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MK
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744784015A

DigiKey Part Number
732-6223-2-ND - Tape & Reel (TR)
732-6223-1-ND - Cut Tape (CT)
732-6223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744784015A
Description
FIXED IND 1.5NH 300MA 100MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744784015A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.23000kr.1.23
50kr.1.07720kr.53.86
100kr.0.92240kr.92.24
500kr.0.84496kr.422.48
1.000kr.0.76755kr.767.55
2.000kr.0.65145kr.1,302.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34250kr.3,425.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23000
Unit Price with VAT:kr.1.53750