39 nH Unshielded Multilayer Inductor 200 mA 1.06Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 nH Unshielded Multilayer Inductor 200 mA 1.06Ohm Max 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447840139

DigiKey Part Number
732-7447840139TR-ND - Tape & Reel (TR)
732-7447840139CT-ND - Cut Tape (CT)
732-7447840139DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447840139
Description
FIXED IND 39NH 200MA 1.06 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Multilayer Inductor 200 mA 1.06Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447840139 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.06Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
1.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.21560kr.10.78
100kr.0.19650kr.19.65
1.000kr.0.18386kr.183.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15216kr.1,521.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750