
7447820043G | |
|---|---|
DigiKey Part Number | 732-7447820043GTR-ND - Tape & Reel (TR) 732-7447820043GCT-ND - Cut Tape (CT) 732-7447820043GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820043G |
Description | FIXED IND 4.3NH 280MA 300 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 280 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820043G Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 5.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.48180 | kr.24.09 |
| 100 | kr.0.44380 | kr.44.38 |
| 1.000 | kr.0.39308 | kr.393.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.32334 | kr.4,850.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

