



7447789222 | |
|---|---|
DigiKey Part Number | 732-4052-2-ND - Tape & Reel (TR) 732-4052-1-ND - Cut Tape (CT) 732-4052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789222 |
Description | FIXED IND 220UH 430MA 1.65OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.65Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 |
| 10 | kr.14.44800 | kr.144.48 |
| 50 | kr.13.41600 | kr.670.80 |
| 100 | kr.12.90000 | kr.1,290.00 |
| 500 | kr.12.38400 | kr.6,192.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.60153 | kr.9,601.53 |
| Unit Price without VAT: | kr.16.19000 |
|---|---|
| Unit Price with VAT: | kr.20.23750 |



