

7447789002 | |
|---|---|
DigiKey Part Number | 732-1173-2-ND - Tape & Reel (TR) 732-1173-1-ND - Cut Tape (CT) 732-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789002 |
Description | FIXED IND 2.2UH 4.02A 23MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.02 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 115MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.14.33600 | kr.143.36 |
| 50 | kr.13.31200 | kr.665.60 |
| 100 | kr.12.80000 | kr.1,280.00 |
| 500 | kr.12.28800 | kr.6,144.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.52710 | kr.9,527.10 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |






