270 µH Shielded Drum Core, Wirewound Inductor 400 mA 2.31Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µH Shielded Drum Core, Wirewound Inductor 400 mA 2.31Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744778270

DigiKey Part Number
732-13545-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744778270
Description
FIXED IND 270UH 400MA 2.31 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 400 mA 2.31Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.31Ohm Max
Series
Frequency - Self Resonant
5.2MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
390mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.48636kr.10,486.36
Manufacturers Standard Package
Unit Price without VAT:kr.10.48636
Unit Price with VAT:kr.13.10795