



74477820 | |
|---|---|
DigiKey Part Number | 732-13535-2-ND - Tape & Reel (TR) 732-13535-1-ND - Cut Tape (CT) 732-13535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477820 |
Description | FIXED IND 100UH 620MA 790 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 620 mA 790mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477820 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 790mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 760mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.09000 | kr.16.09 |
| 10 | kr.14.35800 | kr.143.58 |
| 50 | kr.13.33280 | kr.666.64 |
| 100 | kr.12.82000 | kr.1,282.00 |
| 500 | kr.12.30720 | kr.6,153.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.07203 | kr.10,072.03 |
| Unit Price without VAT: | kr.16.09000 |
|---|---|
| Unit Price with VAT: | kr.20.11250 |

