

7447779122 | |
---|---|
DigiKey Part Number | 732-1194-2-ND - Tape & Reel (TR) 732-1194-1-ND - Cut Tape (CT) 732-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779122 |
Description | FIXED IND 22UH 1.41A 110MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.41 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.17000 | kr.15.17 |
10 | kr.13.47800 | kr.134.78 |
50 | kr.12.51840 | kr.625.92 |
100 | kr.12.03840 | kr.1,203.84 |
500 | kr.11.55200 | kr.5,776.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.52704 | kr.9,527.04 |
Unit Price without VAT: | kr.15.17000 |
---|---|
Unit Price with VAT: | kr.18.96250 |