



7447779004 | |
|---|---|
DigiKey Part Number | 732-1189-2-ND - Tape & Reel (TR) 732-1189-1-ND - Cut Tape (CT) 732-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779004 |
Description | FIXED IND 4.7UH 3.16A 32MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.16 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.29000 | kr.15.29 |
| 10 | kr.13.58400 | kr.135.84 |
| 50 | kr.12.61620 | kr.630.81 |
| 100 | kr.12.13250 | kr.1,213.25 |
| 500 | kr.11.64226 | kr.5,821.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.60147 | kr.9,601.47 |
| Unit Price without VAT: | kr.15.29000 |
|---|---|
| Unit Price with VAT: | kr.19.11250 |







