


7447773680 | |
|---|---|
DigiKey Part Number | 732-13584-2-ND - Tape & Reel (TR) 732-13584-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7447773680 |
Description | FIXED IND 68UH 1.15A 230 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.15 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773680 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 8.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current - Saturation (Isat) 1.45A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.12.04000 | kr.120.40 |
| 50 | kr.10.94920 | kr.547.46 |
| 100 | kr.10.03620 | kr.1,003.62 |
| 500 | kr.9.12326 | kr.4,561.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.21664 | kr.8,216.64 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |


