



744776282 | |
|---|---|
DigiKey Part Number | 732-4176-2-ND - Tape & Reel (TR) 732-4176-1-ND - Cut Tape (CT) 732-4176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776282 |
Description | FIXED IND 820UH 320MA 2.55OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 320 mA 2.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.14.00900 | kr.140.09 |
| 50 | kr.13.01620 | kr.650.81 |
| 100 | kr.12.51950 | kr.1,251.95 |
| 250 | kr.12.00992 | kr.3,002.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.91494 | kr.4,957.47 |
| Unit Price without VAT: | kr.15.74000 |
|---|---|
| Unit Price with VAT: | kr.19.67500 |



