



744776118 | |
|---|---|
DigiKey Part Number | 732-1300-2-ND - Tape & Reel (TR) 732-1300-1-ND - Cut Tape (CT) 732-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776118 |
Description | FIXED IND 18UH 2.36A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 2.36 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776118 Models |
Category | Current - Saturation (Isat) 2.43A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 19MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.13.77000 | kr.137.70 |
| 50 | kr.12.79420 | kr.639.71 |
| 100 | kr.12.30590 | kr.1,230.59 |
| 250 | kr.11.80508 | kr.2,951.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.82872 | kr.5,414.36 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |


