



744775222 | |
|---|---|
DigiKey Part Number | 732-744775222TR-ND - Tape & Reel (TR) 732-744775222CT-ND - Cut Tape (CT) 732-744775222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775222 |
Description | FIXED IND 220UH 510MA 960MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 510 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.51000 | kr.14.51 |
| 10 | kr.12.93900 | kr.129.39 |
| 50 | kr.12.01000 | kr.600.50 |
| 100 | kr.11.55200 | kr.1,155.20 |
| 250 | kr.11.08756 | kr.2,771.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.14868 | kr.4,574.34 |
| Unit Price without VAT: | kr.14.51000 |
|---|---|
| Unit Price with VAT: | kr.18.13750 |






