22 µH Unshielded Drum Core, Wirewound Inductor 1.76 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 1.76 A 110mOhm Max Nonstandard
744775122
@AskLorandt explains: Rated current of an inductor

744775122

DigiKey Part Number
732-1287-2-ND - Tape & Reel (TR)
732-1287-1-ND - Cut Tape (CT)
732-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744775122
Description
FIXED IND 22UH 1.76A 110 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.76 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744775122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.81A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
110mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
17.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0805-220MLBourns Inc.16.006118-SDR0805-220MLCT-NDkr.3.61000Similar
In-Stock: 280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.12.71800kr.127.18
50kr.11.80500kr.590.25
100kr.11.35490kr.1,135.49
250kr.10.89848kr.2,724.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.99184kr.4,995.92
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750