



7447745100 | |
|---|---|
DigiKey Part Number | 732-1320-2-ND - Tape & Reel (TR) 732-1320-1-ND - Cut Tape (CT) 732-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447745100 |
Description | FIXED IND 10UH 1.7A 130 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447745100 Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.11.35500 | kr.113.55 |
| 50 | kr.10.22000 | kr.511.00 |
| 100 | kr.9.45930 | kr.945.93 |
| 500 | kr.9.08522 | kr.4,542.61 |
| 1.000 | kr.8.32442 | kr.8,324.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.56996 | kr.15,139.92 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |




