

7447745033 | |
---|---|
DigiKey Part Number | 732-7447745033TR-ND - Tape & Reel (TR) 732-7447745033CT-ND - Cut Tape (CT) 732-7447745033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447745033 |
Description | FIXED IND 3.3UH 3A 49 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 3 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447745033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.03000 | kr.12.03 |
10 | kr.11.46200 | kr.114.62 |
50 | kr.10.31680 | kr.515.84 |
100 | kr.9.54880 | kr.954.88 |
500 | kr.9.17120 | kr.4,585.60 |
1.000 | kr.8.40320 | kr.8,403.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.6.87747 | kr.13,754.94 |
Unit Price without VAT: | kr.12.03000 |
---|---|
Unit Price with VAT: | kr.15.03750 |