



744774027 | |
|---|---|
DigiKey Part Number | 732-1396-2-ND - Tape & Reel (TR) 732-1396-1-ND - Cut Tape (CT) 732-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774027 |
Description | FIXED IND 2.7UH 4A 45 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 4 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774027 Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.11.35500 | kr.113.55 |
| 50 | kr.10.22000 | kr.511.00 |
| 100 | kr.9.45930 | kr.945.93 |
| 250 | kr.9.08524 | kr.2,271.31 |
| 500 | kr.8.32442 | kr.4,162.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.56996 | kr.11,354.94 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |


