

744773112 | |
---|---|
DigiKey Part Number | 732-1256-2-ND - Tape & Reel (TR) 732-1256-1-ND - Cut Tape (CT) 732-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773112 |
Description | FIXED IND 12UH 1.28A 210MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.28 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.62A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.52000 | kr.11.52 |
10 | kr.11.00200 | kr.110.02 |
50 | kr.9.90720 | kr.495.36 |
100 | kr.9.17120 | kr.917.12 |
250 | kr.8.80000 | kr.2,200.00 |
500 | kr.8.07040 | kr.4,035.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.6.60096 | kr.9,901.44 |
Unit Price without VAT: | kr.11.52000 |
---|---|
Unit Price with VAT: | kr.14.40000 |