
7447720102 | |
|---|---|
DigiKey Part Number | 732-7447720102-ND |
Manufacturer | |
Manufacturer Product Number | 7447720102 |
Description | FIXED IND 1MH 440MA 2.15 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 440 mA 2.15Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447720102 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.15Ohm Max |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 510mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.5.30000 | kr.53.00 |
| 50 | kr.4.93880 | kr.246.94 |
| 140 | kr.4.39364 | kr.615.11 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

