



744772010 | |
|---|---|
DigiKey Part Number | 732-3758-ND |
Manufacturer | |
Manufacturer Product Number | 744772010 |
Description | FIXED IND 1UH 7.5A 10 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 10mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744772010 Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tray | Frequency - Self Resonant 160MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±20% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.6.14300 | kr.61.43 |
| 50 | kr.5.72500 | kr.286.25 |
| 140 | kr.5.08471 | kr.711.86 |
| 280 | kr.4.65989 | kr.1,304.77 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


