7447715zzz, 1245 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447715zzz, 1245 Pkg

7447715100

DigiKey Part Number
732-2190-2-ND - Tape & Reel (TR)
732-2190-1-ND - Cut Tape (CT)
732-2190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447715100
Description
FIXED IND 10UH 3.8A 30 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.8 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447715100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.13.90100kr.139.01
50kr.12.55040kr.627.52
100kr.11.25760kr.1,125.76
250kr.10.30400kr.2,576.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.98336kr.3,991.68
1.000kr.6.81408kr.6,814.08
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500