



7447713015 | |
|---|---|
DigiKey Part Number | 732-2972-2-ND - Tape & Reel (TR) 732-2972-1-ND - Cut Tape (CT) 732-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713015 |
Description | FIXED IND 1.5UH 6.2A 16 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6.2 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.13.25100 | kr.132.51 |
| 50 | kr.12.16640 | kr.608.32 |
| 100 | kr.10.67660 | kr.1,067.66 |
| 500 | kr.9.80164 | kr.4,900.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.51462 | kr.8,514.62 |
| 2.000 | kr.7.36711 | kr.14,734.22 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |




