18 µH Shielded Drum Core, Wirewound Inductor 3.48 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Shielded Drum Core, Wirewound Inductor 3.48 A 34mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

744771118

DigiKey Part Number
732-1210-2-ND - Tape & Reel (TR)
732-1210-1-ND - Cut Tape (CT)
732-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744771118
Description
FIXED IND 18UH 3.48A 34 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 3.48 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744771118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
34mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
4.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1260-180MBourns Inc.2.144SRR1260-180MCT-NDkr.6.66000Direct
DR125-180-REaton - Electronics Division123513-1747-1-NDkr.5.58000Similar
In-Stock: 402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.13.77000kr.137.70
50kr.12.43280kr.621.64
100kr.11.15210kr.1,115.21
250kr.10.20740kr.2,551.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78724kr.4,393.62
1.000kr.7.50022kr.7,500.22
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250