


744771002 | |
---|---|
DigiKey Part Number | 732-1204-2-ND - Tape & Reel (TR) 732-1204-1-ND - Cut Tape (CT) 732-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771002 |
Description | FIXED IND 2.2UH 10A 8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.46000 | kr.14.46 |
10 | kr.13.90100 | kr.139.01 |
50 | kr.12.55040 | kr.627.52 |
100 | kr.11.25760 | kr.1,125.76 |
250 | kr.10.30400 | kr.2,576.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.8.87040 | kr.4,435.20 |
1.000 | kr.7.57120 | kr.7,571.20 |
Unit Price without VAT: | kr.14.46000 |
---|---|
Unit Price with VAT: | kr.18.07500 |