



7447709331 | |
|---|---|
DigiKey Part Number | 732-1698-2-ND - Tape & Reel (TR) 732-1698-1-ND - Cut Tape (CT) 732-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709331 |
Description | FIXED IND 330UH 1.5A 430 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.5 A 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709331 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.14.86700 | kr.148.67 |
| 50 | kr.13.98600 | kr.699.30 |
| 100 | kr.13.11110 | kr.1,311.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.08232 | kr.2,770.58 |
| 500 | kr.10.27080 | kr.5,135.40 |
| 1.250 | kr.9.39588 | kr.11,744.85 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

