



7447709100 | |
|---|---|
DigiKey Part Number | 732-7447709100TR-ND - Tape & Reel (TR) 732-7447709100CT-ND - Cut Tape (CT) 732-7447709100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709100 |
Description | FIXED IND 10UH 7.1A 21 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.1 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.58000 | kr.16.58 |
| 10 | kr.15.12500 | kr.151.25 |
| 50 | kr.14.22880 | kr.711.44 |
| 100 | kr.13.33860 | kr.1,333.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.14716 | kr.2,536.79 |
| 500 | kr.9.40410 | kr.4,702.05 |
| 1.250 | kr.8.60301 | kr.10,753.76 |
| Unit Price without VAT: | kr.16.58000 |
|---|---|
| Unit Price with VAT: | kr.20.72500 |





