



7447709006 | |
|---|---|
DigiKey Part Number | 732-7447709006TR-ND - Tape & Reel (TR) 732-7447709006CT-ND - Cut Tape (CT) 732-7447709006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709006 |
Description | FIXED IND 6.8UH 8.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 8.4 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.24000 | kr.16.24 |
| 10 | kr.14.82000 | kr.148.20 |
| 50 | kr.13.94200 | kr.697.10 |
| 100 | kr.13.06980 | kr.1,306.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.16356 | kr.2,540.89 |
| 500 | kr.9.41932 | kr.4,709.66 |
| 1.250 | kr.8.61694 | kr.10,771.17 |
| Unit Price without VAT: | kr.16.24000 |
|---|---|
| Unit Price with VAT: | kr.20.30000 |




