WE-PD_Metal_Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447707102

DigiKey Part Number
732-7447707102TR-ND - Tape & Reel (TR)
732-7447707102CT-ND - Cut Tape (CT)
732-7447707102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447707102
Description
WE-PD PERFORMANCE SMT SHIELDED P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 660 mA 1.09Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447707102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
1.09Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.51000kr.16.51
10kr.15.37900kr.153.79
50kr.14.32960kr.716.48
100kr.13.03680kr.1,303.68
250kr.11.67360kr.2,918.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.12384kr.4,561.92
1.000kr.8.52000kr.8,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.51000
Unit Price with VAT:kr.20.63750