



744760410A | |
|---|---|
DigiKey Part Number | 732-3452-2-ND - Tape & Reel (TR) 732-3452-1-ND - Cut Tape (CT) 732-3452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760410A |
Description | FIXED IND 10UH 80MA 5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 80 mA 5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760410A Models |
Category | DC Resistance (DCR) 5Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.48mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.85300 | kr.28.53 |
| 50 | kr.2.65640 | kr.132.82 |
| 100 | kr.2.45990 | kr.245.99 |
| 500 | kr.2.26338 | kr.1,131.69 |
| 1.000 | kr.2.07318 | kr.2,073.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87664 | kr.3,753.28 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


